Similar

LSHM-110-03.0-F-DV-A-S-TR | |
|---|---|
DigiKey Part Number | LSHM-110-03.0-F-DV-A-S-TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LSHM-110-03.0-F-DV-A-S-TR |
Description | CONN SELF-MATE 20POS SMD GOLD |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 20 Position Connector Self Mating, Non-Gendered, Hermaphroditic Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | LSHM-110-03.0-F-DV-A-S-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Connector Type | Self Mating, Non-Gendered, Hermaphroditic | |
Number of Positions | 20 | |
Pitch | 0.020" (0.50mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Shielded | |
Contact Finish | Gold | |
Contact Finish Thickness | 3.00µin (0.076µm) | |
Mated Stacking Heights | 5.5mm, 6mm, 7mm, 9mm | |
Height Above Board | 0.175" (4.45mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 700 | €2.43667 | €1,705.67 |
| Unit Price without VAT: | €2.43667 |
|---|---|
| Unit Price with VAT: | €2.92400 |


