Similar

LSH-020-01-H-D-A-K-TR | |
|---|---|
DigiKey Part Number | LSH-020-01-H-D-A-K-TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LSH-020-01-H-D-A-K-TR |
Description | .5MM DOUBLE ROW SOCKET ASSEMBLY |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 40 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | LSH-020-01-H-D-A-K-TR Models |
Category | Number of Rows 2 |
Manufacturer Samtec Inc. | Mounting Type Surface Mount |
Series | Features Board Guide, Pick and Place |
Packaging Tape & Reel (TR) | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 30.0µin (0.76µm) |
Connector Type Receptacle, Center Strip Contacts | Mated Stacking Heights 2.31mm |
Number of Positions 40 | Height Above Board 0.075" (1.90mm) |
Pitch 0.020" (0.50mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LSH-020-01-G-D-A-K-TR | Samtec Inc. | 708 | SAM15427CT-ND | €3.41000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 850 | €3.06221 | €2,602.88 |
| Unit Price without VAT: | €3.06221 |
|---|---|
| Unit Price with VAT: | €3.67465 |


