
LSEM-150-06.0-L-DV-A-N-K-TR | |
|---|---|
DigiKey Part Number | 612-LSEM-150-06.0-L-DV-A-N-K-TR-ND - Tape & Reel (TR) 612-LSEM-150-06.0-L-DV-A-N-K-TRCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | LSEM-150-06.0-L-DV-A-N-K-TR |
Description | .8MM HERMAPHRODITIC HORIZONTAL F |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 100 Position Connector Self Mating, Non-Gendered, Hermaphroditic Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | LSEM-150-06.0-L-DV-A-N-K-TR Models |
Category | Number of Rows 2 |
Manufacturer Samtec Inc. | Mounting Type Surface Mount |
Series | Features Board Guide, Pick and Place |
Packaging Tape & Reel (TR) Cut Tape (CT) | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 10.0µin (0.25µm) |
Connector Type Self Mating, Non-Gendered, Hermaphroditic | Mated Stacking Heights 9mm, 10mm, 12mm |
Number of Positions 100 | Height Above Board 0.293" (7.45mm) |
Pitch 0.031" (0.80mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €10.31000 | €10.31 |
| 10 | €8.75700 | €87.57 |
| 25 | €8.20840 | €205.21 |
| 50 | €7.81640 | €390.82 |
| 100 | €7.44340 | €744.34 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | €6.05520 | €1,816.56 |
| 600 | €6.01725 | €3,610.35 |
| Unit Price without VAT: | €10.31000 |
|---|---|
| Unit Price with VAT: | €12.37200 |


