
LPHT-04-32-L-RT1-GP | |
|---|---|
DigiKey Part Number | 612-LPHT-04-32-L-RT1-GP-ND |
Manufacturer | |
Manufacturer Product Number | LPHT-04-32-L-RT1-GP |
Description | .050" EXTREME LPHPOWER 30 AMP SI |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 36 Connector Plug, Center Strip Contacts Through Hole, Right Angle Black LPHPower |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Usage | - | |
Connector Type | Plug, Center Strip Contacts | |
Connector Style | LPHPower | |
Number of Positions | 36 | |
Number of Positions Loaded | All | |
Pitch | - | |
Number of Rows | 2 | |
Number of Columns | - | |
Mounting Type | Through Hole, Right Angle | |
Termination | Solder | |
Contact Layout, Typical | 32 Signal, 4 Power | |
Features | Board Guide, Mating Guide | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Color | Black | |
Current Rating (Amps) | - | |
Material Flammability Rating | - | |
Operating Temperature | -40°C ~ 105°C | |
Voltage Rating | 250VAC, 500VDC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €10.27000 | €10.27 |
| 10 | €9.49200 | €94.92 |
| 25 | €8.97280 | €224.32 |
| 50 | €8.64820 | €432.41 |
| 100 | €7.74020 | €774.02 |
| Unit Price without VAT: | €10.27000 |
|---|---|
| Unit Price with VAT: | €12.32400 |

