Similar
Similar

LPAM-20-01.0-L-08-1-K-TR | |
|---|---|
DigiKey Part Number | 612-LPAM-20-01.0-L-08-1-K-TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LPAM-20-01.0-L-08-1-K-TR |
Description | .050" LP ARRAY HIGH-SPEED HIGH-D |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 160 Position Connector Array, Male Pins Surface Mount Gold |
Datasheet | Datasheet |
Category | Number of Rows 8 |
Manufacturer Samtec Inc. | Mounting Type Surface Mount |
Series | Features Board Guide, Pick and Place |
Packaging Tape & Reel (TR) | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 10.0µin (0.25µm) |
Connector Type Array, Male Pins | Mated Stacking Heights 4mm, 4.5mm |
Number of Positions 160 | Height Above Board 0.145" (3.68mm) |
Pitch 0.050" (1.27mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LPAM-20-01.0-L-08-2-K-TR | Samtec Inc. | 0 | LPAM-20-01.0-L-08-2-K-TR-ND | €10.31783 | Similar |
| LPAM-20-01.0-S-08-2-K-TR | Samtec Inc. | 0 | LPAM-20-01.0-S-08-2-K-TR-ND | €12.53873 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | €10.31783 | €3,095.35 |
| Unit Price without VAT: | €10.31783 |
|---|---|
| Unit Price with VAT: | €12.38140 |

