
IPR1-05-D | |
|---|---|
DigiKey Part Number | IPR1-05-D-ND |
Manufacturer | |
Manufacturer Product Number | IPR1-05-D |
Description | CONN HSG 10POS 2.54MM |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 10 Rectangular Connectors - Housings Natural 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | IPR1-05-D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | - | |
Contact Type | Male Pin | |
Number of Positions | ||
Pitch | 0.100" (2.54mm) | |
Number of Rows | 2 | |
Row Spacing | 0.100" (2.54mm) | |
Mounting Type | Panel Mount, Snap-In | |
Contact Termination | Crimp | |
Fastening Type | - | |
Color | Natural | |
Features | - | |
Insulation Material | Polyamide (PA), Nylon | |
Operating Temperature | - | |
Note | Contacts Sold Separately | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.58000 | €1.58 |
| Unit Price without VAT: | €1.58000 |
|---|---|
| Unit Price with VAT: | €1.89600 |



