
IPBT-107-H2-T-D-GP | |
|---|---|
DigiKey Part Number | IPBT-107-H2-T-D-GP-ND |
Manufacturer | |
Manufacturer Product Number | IPBT-107-H2-T-D-GP |
Description | CONN HEADER SMD 14POS 4.20MM |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 14 position 0.165" (4.20mm) |
EDA/CAD Models | IPBT-107-H2-T-D-GP Models |
Category | Termination Solder |
Mfr | Fastening Type Locking Ramp |
Series | Contact Length - Mating 0.260" (6.60mm) |
Packaging Tube | Insulation Height 0.380" (9.65mm) |
Part Status Active | Contact Shape Square |
Connector Type | Contact Finish - Mating Tin |
Contact Type Male Pin | Contact Finish - Post Tin |
Pitch - Mating | Contact Material Copper Alloy |
Number of Positions | Insulation Material Liquid Crystal Polymer (LCP) |
Number of Rows 2 | Features Mating Flange |
Row Spacing - Mating | Operating Temperature -55°C ~ 105°C |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Black |
Shrouding Shrouded - 4 Wall | Voltage Rating 400VAC, 565VDC |
Mounting Type | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 13 | €1.75077 | €22.76 |
| Unit Price without VAT: | €1.75077 |
|---|---|
| Unit Price with VAT: | €2.10092 |

