Image for IPBT-107-H1-T-S-K is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IPBT-107-H1-T-S-K

DigiKey Part Number
IPBT-107-H1-T-S-K-ND
Manufacturer
Manufacturer Product Number
IPBT-107-H1-T-S-K
Description
CONN HEADER VERT 7POS 4.20MM
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Connector Header Through Hole 7 position 0.165" (4.20mm)
Datasheet
 Datasheet
EDA/CAD Models
IPBT-107-H1-T-S-K Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fastening Type
Locking Ramp
Mfr
Contact Length - Mating
0.260" (6.60mm)
Series
Contact Length - Post
0.130" (3.30mm)
Packaging
Tube
Overall Contact Length
0.510" (12.95mm)
Part Status
Active
Insulation Height
0.380" (9.65mm)
Connector Type
Contact Shape
Square
Contact Type
Male Pin
Contact Finish - Mating
Tin
Pitch - Mating
Contact Finish - Post
Tin
Number of Positions
Contact Material
Copper Alloy
Number of Rows
1
Insulation Material
Liquid Crystal Polymer (LCP)
Number of Positions Loaded
All
Operating Temperature
-55°C ~ 105°C
Style
Material Flammability Rating
UL94 V-0
Shrouding
Shrouded - 4 Wall
Insulation Color
Black
Mounting Type
Voltage Rating
400VAC, 565VDC
Termination
Solder
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tube
QuantityUnit PriceExt Price
18€1.35111€24.32
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:€1.35111
Unit Price with VAT:€1.62133