Connector Header Through Hole 14 position 0.165" (4.20mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IPBT-107-H1-T-D-K

DigiKey Part Number
IPBT-107-H1-T-D-K-ND
Manufacturer
Manufacturer Product Number
IPBT-107-H1-T-D-K
Description
CONN HEADER VERT 14POS 4.20MM
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Connector Header Through Hole 14 position 0.165" (4.20mm)
Datasheet
 Datasheet
EDA/CAD Models
IPBT-107-H1-T-D-K Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fastening Type
Locking Ramp
Mfr
Contact Length - Mating
0.260" (6.60mm)
Series
Contact Length - Post
0.130" (3.30mm)
Packaging
Tube
Overall Contact Length
0.510" (12.95mm)
Part Status
Active
Insulation Height
0.380" (9.65mm)
Connector Type
Contact Shape
Square
Contact Type
Male Pin
Contact Finish - Mating
Tin
Pitch - Mating
Contact Finish - Post
Tin
Number of Positions
Contact Material
Copper Alloy
Number of Rows
2
Insulation Material
Liquid Crystal Polymer (LCP)
Row Spacing - Mating
Operating Temperature
-55°C ~ 105°C
Number of Positions Loaded
All
Material Flammability Rating
UL94 V-0
Style
Insulation Color
Black
Shrouding
Shrouded - 4 Wall
Voltage Rating
400VAC, 565VDC
Mounting Type
Base Product Number
Termination
Solder
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 16
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
1€1.80000€1.80
50€1.64040€82.02
100€1.39380€139.38
500€1.19836€599.18
1.000€1.13038€1,130.38
2.000€1.09425€2,188.50
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:€1.80000
Unit Price with VAT:€2.16000