
IP5-02-05.0-L-D-1-TR | |
|---|---|
DigiKey Part Number | 612-IP5-02-05.0-L-D-1-TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | IP5-02-05.0-L-D-1-TR |
Description | 4.00 MM ISORATE 50 OHM HIGH-ISO |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Coaxial Connector Plug, Female Socket 50 Ohms Through Hole Solder |
Datasheet | Datasheet |
EDA/CAD Models | IP5-02-05.0-L-D-1-TR Models |
Category | Frequency - Max 9.5 GHz |
Mfr | Number of Ports 4 |
Series | Housing Color Black |
Packaging Tape & Reel (TR) | Center Contact Material Copper Alloy |
Part Status Active | Body Material Polyamide (PA), Nylon |
Connector Style | Center Contact Plating Gold |
Connector Type Plug, Female Socket | Dielectric Material Liquid Crystal Polymer (LCP) |
Contact Termination Solder | Operating Temperature -55°C ~ 125°C |
Impedance 50 Ohms | Voltage Rating 200 V |
Mounting Type Through Hole | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | €8.08865 | €1,617.73 |
| Unit Price without VAT: | €8.08865 |
|---|---|
| Unit Price with VAT: | €9.70638 |




