
IDSD-17-S-04.75-T-G-ST8 | |
|---|---|
DigiKey Part Number | IDSD-17-S-04.75-T-G-ST8-ND |
Manufacturer | |
Manufacturer Product Number | IDSD-17-S-04.75-T-G-ST8 |
Description | INSULATION DISPLACEMENT TERMINAL |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 34 Position Cable Assembly Rectangular Socket to Cable 0.396' (120.65mm, 4.75") |
Datasheet | Datasheet |
EDA/CAD Models | IDSD-17-S-04.75-T-G-ST8 Models |
Category | Pitch - Connector 0.100" (2.54mm) |
Manufacturer Samtec Inc. | Pitch - Cable 0.050" (1.27mm) |
Series | Length 0.396' (120.65mm, 4.75") |
Packaging Bulk | Color Gray, Ribbon |
Part Status Active | Shielding Unshielded |
Connector Type Socket to Cable | Cable Termination IDC |
Number of Positions 34 | Contact Finish Tin |
Number of Rows 2 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €7.89000 | €7.89 |
| Unit Price without VAT: | €7.89000 |
|---|---|
| Unit Price with VAT: | €9.46800 |

