
IDSD-17-D-24.00 | |
|---|---|
DigiKey Part Number | IDSD-17-D-24.00-ND |
Manufacturer | |
Manufacturer Product Number | IDSD-17-D-24.00 |
Description | CBL ASSY SKT TO SKT 34POS |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 34 Position Cable Assembly Rectangular Socket to Socket 2.00' (609.60mm) |
Datasheet | Datasheet |
EDA/CAD Models | IDSD-17-D-24.00 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 34 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 2.00' (609.60mm) | |
Features | - | |
Color | Multiple, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €16.85000 | €16.85 |
| 10 | €15.62100 | €156.21 |
| 25 | €14.57560 | €364.39 |
| 50 | €13.47100 | €673.55 |
| 100 | €12.24710 | €1,224.71 |
| 250 | €12.12168 | €3,030.42 |
| Unit Price without VAT: | €16.85000 |
|---|---|
| Unit Price with VAT: | €20.22000 |

