Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

IDSD-08-D-16.00-G-S02 | |
|---|---|
DigiKey Part Number | IDSD-08-D-16.00-G-S02-ND |
Manufacturer | |
Manufacturer Product Number | IDSD-08-D-16.00-G-S02 |
Description | INSULATION DISPLACEMENT TERMINAL |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 16 Position Cable Assembly Rectangular Socket to Socket 1.33' (406.40mm) |
EDA/CAD Models | IDSD-08-D-16.00-G-S02 Models |
Category | Pitch - Connector 0.100" (2.54mm) |
Manufacturer Samtec Inc. | Pitch - Cable 0.050" (1.27mm) |
Series | Length 1.33' (406.40mm) |
Packaging Bulk | Color Gray, Ribbon |
Part Status Active | Shielding Unshielded |
Connector Type Socket to Socket | Cable Termination IDC |
Number of Positions 16 | Contact Finish Gold |
Number of Rows 2 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IDSD-08-D-16.00-G | Samtec Inc. | 0 | IDSD-08-D-16.00-G-ND | €8.02000 | Parametric Equivalent |
| IDSD-08-D-16.00-P02-G-S02 | Samtec Inc. | 0 | IDSD-08-D-16.00-P02-G-S02-ND | €10.03000 | Parametric Equivalent |
| IDSD-08-D-16.00-P07-G | Samtec Inc. | 0 | IDSD-08-D-16.00-P07-G-ND | €8.18000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €9.87000 | €9.87 |
| Unit Price without VAT: | €9.87000 |
|---|---|
| Unit Price with VAT: | €11.84400 |


