
IDSD-05-D-11.80-G | |
|---|---|
DigiKey Part Number | IDSD-05-D-11.80-G-ND |
Manufacturer | |
Manufacturer Product Number | IDSD-05-D-11.80-G |
Description | INSULATION DISPLACEMENT TERMINAL |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 10 Position Cable Assembly Rectangular Socket to Socket 0.983' (299.72mm, 11.80") |
EDA/CAD Models | IDSD-05-D-11.80-G Models |
Category | Pitch - Connector 0.100" (2.54mm) |
Manufacturer Samtec Inc. | Pitch - Cable 0.050" (1.27mm) |
Series | Length 0.983' (299.72mm, 11.80") |
Packaging Bulk | Color Gray, Ribbon |
Part Status Active | Shielding Unshielded |
Connector Type Socket to Socket | Cable Termination IDC |
Number of Positions 10 | Contact Finish Gold |
Number of Rows 2 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €6.02000 | €6.02 |
| Unit Price without VAT: | €6.02000 |
|---|---|
| Unit Price with VAT: | €7.22400 |

