
IDSD-04-D-24.00-G | |
|---|---|
DigiKey Part Number | IDSD-04-D-24.00-G-ND |
Manufacturer | |
Manufacturer Product Number | IDSD-04-D-24.00-G |
Description | CBL ASSY SKT TO SKT 8POS 609.6MM |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 8 Position Cable Assembly Rectangular Socket to Socket 2.00' (609.60mm) |
Datasheet | Datasheet |
EDA/CAD Models | IDSD-04-D-24.00-G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 8 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 2.00' (609.60mm) | |
Features | - | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €7.83000 | €7.83 |
| 10 | €7.08800 | €70.88 |
| 25 | €6.49320 | €162.33 |
| 50 | €5.93240 | €296.62 |
| 100 | €5.39690 | €539.69 |
| 500 | €5.33312 | €2,666.56 |
| Unit Price without VAT: | €7.83000 |
|---|---|
| Unit Price with VAT: | €9.39600 |

