Parametric Equivalent

IDSD-04-D-20.00-P07 | |
|---|---|
DigiKey Part Number | IDSD-04-D-20.00-P07-ND |
Manufacturer | |
Manufacturer Product Number | IDSD-04-D-20.00-P07 |
Description | INSULATION DISPLACEMENT TERMINAL |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 8 Position Cable Assembly Rectangular Socket to Socket 1.67' (508.00mm) |
EDA/CAD Models | IDSD-04-D-20.00-P07 Models |
Category | Pitch - Connector 0.100" (2.54mm) |
Manufacturer Samtec Inc. | Pitch - Cable 0.050" (1.27mm) |
Series | Length 1.67' (508.00mm) |
Packaging Bulk | Color Multiple, Ribbon |
Part Status Active | Shielding Unshielded |
Connector Type Socket to Socket | Cable Termination IDC |
Number of Positions 8 | Contact Finish Gold |
Number of Rows 2 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IDSD-04-D-20.00 | Samtec Inc. | 0 | IDSD-04-D-20.00-ND | €7.38000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €7.54000 | €7.54 |
| Unit Price without VAT: | €7.54000 |
|---|---|
| Unit Price with VAT: | €9.04800 |


