
IDMD-15-T-12.00-G | |
|---|---|
DigiKey Part Number | 612-IDMD-15-T-12.00-G-ND |
Manufacturer | |
Manufacturer Product Number | IDMD-15-T-12.00-G |
Description | SLIM BODY DOUBLE-ROW IDC MALE AS |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 30 Position Cable Assembly Rectangular Socket to Plug |
Datasheet | Datasheet |
EDA/CAD Models | IDMD-15-T-12.00-G Models |
Category | Number of Rows 2 |
Manufacturer Samtec Inc. | Pitch - Connector 0.100" (2.54mm) |
Series | Pitch - Cable 0.050" (1.27mm) |
Packaging Bulk | Color Gray, Ribbon |
Part Status Active | Shielding Unshielded |
Connector Type Socket to Plug | Cable Termination IDC |
Number of Positions 30 | Contact Finish Gold |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €12.42000 | €12.42 |
| Unit Price without VAT: | €12.42000 |
|---|---|
| Unit Price with VAT: | €14.90400 |

