
HW-10-16-F-D-270-SM | |
|---|---|
DigiKey Part Number | HW-10-16-F-D-270-SM-ND |
Manufacturer | |
Manufacturer Product Number | HW-10-16-F-D-270-SM |
Description | CONN HDR 20POS 0.1 STACK SMD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 20 Position Header Spacer Connector 0.100" (2.54mm) Gold Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | HW-10-16-F-D-270-SM Models |
Category | Length - Overall Pin 0.380" (9.650mm) |
Manufacturer Samtec Inc. | Length - Post (Mating) 0.110" (2.794mm) |
Series | Length - Stack Height 0.270" (6.858mm) |
Packaging Bulk | Mounting Type Surface Mount |
Part Status Active | Termination Solder |
Number of Positions 20 | Contact Finish - Post (Mating) Gold |
Pitch 0.100" (2.54mm) | Contact Finish Thickness - Post (Mating) 3.00µin (0.076µm) |
Number of Rows 2 | Color Black |
Row Spacing 0.100" (2.54mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 22 | €2.43091 | €53.48 |
| Unit Price without VAT: | €2.43091 |
|---|---|
| Unit Price with VAT: | €2.91709 |

