
HW-09-08-L-D-285-SM-A | |
|---|---|
DigiKey Part Number | 612-HW-09-08-L-D-285-SM-A-ND |
Manufacturer | |
Manufacturer Product Number | HW-09-08-L-D-285-SM-A |
Description | CONN HDR 18POS 0.1 STACK SMD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 18 Position Header Spacer Connector 0.100" (2.54mm) Gold Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | HW-09-08-L-D-285-SM-A Models |
Category | Length - Overall Pin 0.465" (11.811mm) |
Manufacturer Samtec Inc. | Length - Post (Mating) 0.180" (4.572mm) |
Series | Length - Stack Height 0.285" (7.239mm) |
Packaging Tube | Mounting Type Surface Mount |
Part Status Active | Termination Solder |
Number of Positions 18 | Contact Finish - Post (Mating) Gold |
Pitch 0.100" (2.54mm) | Contact Finish Thickness - Post (Mating) 10.0µin (0.25µm) |
Number of Rows 2 | Color Black |
Row Spacing 0.100" (2.54mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €2.93000 | €2.93 |
| 50 | €2.48440 | €124.22 |
| 100 | €2.13320 | €213.32 |
| 500 | €1.70484 | €852.42 |
| 1.000 | €1.64593 | €1,645.93 |
| Unit Price without VAT: | €2.93000 |
|---|---|
| Unit Price with VAT: | €3.51600 |




