
HW-06-09-G-S-410-SM | |
|---|---|
DigiKey Part Number | 612-HW-06-09-G-S-410-SM-ND |
Manufacturer | |
Manufacturer Product Number | HW-06-09-G-S-410-SM |
Description | CONN HDR 6POS 0.1 STACK SMD GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 6 Position Header Spacer Connector 0.100" (2.54mm) Gold Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | HW-06-09-G-S-410-SM Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Number of Positions | 6 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Length - Overall Pin | 0.665" (16.891mm) | |
Length - Post (Mating) | 0.255" (6.477mm) | |
Length - Stack Height | 0.410" (10.414mm) | |
Length - Tail | - | |
Mounting Type | Surface Mount | |
Termination | Solder | |
Contact Finish - Post (Mating) | Gold | |
Contact Finish Thickness - Post (Mating) | 10.0µin (0.25µm) | |
Color | Black | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.81000 | €1.81 |
| 50 | €1.40780 | €70.39 |
| 100 | €1.14010 | €114.01 |
| 500 | €0.96734 | €483.67 |
| 1.000 | €0.76697 | €766.97 |
| Unit Price without VAT: | €1.81000 |
|---|---|
| Unit Price with VAT: | €2.17200 |

