Similar

HSEC8-149-01-L-DV-A-L2-TR | |
|---|---|
DigiKey Part Number | HSEC8-149-01-L-DV-A-L2-TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | HSEC8-149-01-L-DV-A-L2-TR |
Description | CONN EDGE DUAL FMALE 98POS 0.031 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 98 Position Female Connector Non Specified - Dual Edge Gold 0.031" (0.80mm) Black |
Datasheet | Datasheet |
EDA/CAD Models | HSEC8-149-01-L-DV-A-L2-TR Models |
Category | Read Out Dual |
Manufacturer Samtec Inc. | Features Board Guide, Latches |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Termination Solder |
Part Status Active | Contact Material Beryllium Copper |
Card Type Non Specified - Dual Edge | Contact Finish Gold |
Gender Female | Contact Finish Thickness 10.0µin (0.25µm) |
Number of Positions/Bay/Row 49 | Contact Type Cantilever |
Number of Positions 98 | Color Black |
Card Thickness 0.062" (1.57mm) | Operating Temperature -55°C ~ 125°C |
Number of Rows 2 | Material - Insulation Liquid Crystal Polymer (LCP) |
Pitch 0.031" (0.80mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HSEC8-149-01-L-DV-A-L2 | Samtec Inc. | 0 | HSEC8-149-01-L-DV-A-L2-ND | €4.48714 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 275 | €3.78604 | €1,041.16 |
| Unit Price without VAT: | €3.78604 |
|---|---|
| Unit Price with VAT: | €4.54325 |


