Samtec High Speed Edge Card Sockets
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HSEC8-149-01-H-DV-A-K-TR

DigiKey Part Number
HSEC8-149-01-H-DV-A-K-TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
HSEC8-149-01-H-DV-A-K-TR
Description
CONN EDGE DUAL FMALE 98POS 0.031
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
98 Position Female Connector Non Specified - Dual Edge Gold 0.031" (0.80mm) Black
Datasheet
 Datasheet
EDA/CAD Models
HSEC8-149-01-H-DV-A-K-TR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Read Out
Dual
Manufacturer
Samtec Inc.
Features
Board Guide
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Termination
Solder
Part Status
Active
Contact Material
Beryllium Copper
Card Type
Non Specified - Dual Edge
Contact Finish
Gold
Gender
Female
Contact Finish Thickness
30.0µin (0.76µm)
Number of Positions/Bay/Row
49
Contact Type
Cantilever
Number of Positions
98
Color
Black
Card Thickness
0.062" (1.57mm)
Operating Temperature
-55°C ~ 125°C
Number of Rows
2
Material - Insulation
Liquid Crystal Polymer (LCP)
Pitch
0.031" (0.80mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
275€4.10495€1,128.86
Manufacturers Standard Package
Unit Price without VAT:€4.10495
Unit Price with VAT:€4.92594