




HSEC8-130-01-S-DV-K-TR | |
|---|---|
DigiKey Part Number | 612-HSEC8-130-01-S-DV-K-TR-ND - Tape & Reel (TR) 612-HSEC8-130-01-S-DV-K-TRCT-ND - Cut Tape (CT) 612-HSEC8-130-01-S-DV-K-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HSEC8-130-01-S-DV-K-TR |
Description | CONN EDGE DUAL FMALE 60POS 0.031 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 60 Position Female Connector Non Specified - Dual Edge Gold 0.031" (0.80mm) Black |
Datasheet | Datasheet |
EDA/CAD Models | HSEC8-130-01-S-DV-K-TR Models |
Category | Read Out Dual |
Manufacturer Samtec Inc. | Mounting Type Surface Mount |
Series | Termination Solder |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Material Beryllium Copper |
Part Status Active | Contact Finish Gold |
Card Type Non Specified - Dual Edge | Contact Finish Thickness 30.0µin (0.76µm) |
Gender Female | Contact Type Cantilever |
Number of Positions/Bay/Row 30 | Color Black |
Number of Positions 60 | Operating Temperature -55°C ~ 125°C |
Card Thickness 0.062" (1.57mm) | Material - Insulation Liquid Crystal Polymer (LCP) |
Number of Rows 2 | Base Product Number |
Pitch 0.031" (0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €6.25000 | €6.25 |
| 10 | €5.31100 | €53.11 |
| 25 | €4.97800 | €124.45 |
| 50 | €4.74020 | €237.01 |
| 100 | €4.51390 | €451.39 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 275 | €3.81775 | €1,049.88 |
| 550 | €3.48353 | €1,915.94 |
| Unit Price without VAT: | €6.25000 |
|---|---|
| Unit Price with VAT: | €7.50000 |

