


HSEC8-130-01-S-DV-A-K | |
|---|---|
DigiKey Part Number | 612-HSEC8-130-01-S-DV-A-K-ND |
Manufacturer | |
Manufacturer Product Number | HSEC8-130-01-S-DV-A-K |
Description | CONN EDGE DUAL FMALE 60POS 0.031 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 60 Position Female Connector Non Specified - Dual Edge Gold 0.031" (0.80mm) Black |
Datasheet | Datasheet |
EDA/CAD Models | HSEC8-130-01-S-DV-A-K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Card Type | Non Specified - Dual Edge | |
Gender | Female | |
Number of Positions/Bay/Row | 30 | |
Number of Positions | 60 | |
Card Thickness | 0.062" (1.57mm) | |
Number of Rows | 2 | |
Pitch | 0.031" (0.80mm) | |
Read Out | Dual | |
Features | Board Guide | |
Mounting Type | Surface Mount | |
Termination | Solder | |
Contact Material | Beryllium Copper | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Contact Type | Cantilever | |
Color | Black | |
Flange Feature | - | |
Operating Temperature | -55°C ~ 125°C | |
Material - Insulation | Liquid Crystal Polymer (LCP) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €5.11000 | €5.11 |
| 10 | €4.33700 | €43.37 |
| 25 | €4.06560 | €101.64 |
| 50 | €3.87120 | €193.56 |
| 100 | €3.68640 | €368.64 |
| 250 | €3.45568 | €863.92 |
| 500 | €3.29086 | €1,645.43 |
| 1.000 | €3.20200 | €3,202.00 |
| Unit Price without VAT: | €5.11000 |
|---|---|
| Unit Price with VAT: | €6.13200 |

