


HSEC8-130-01-L-PV-2-1 | |
|---|---|
DigiKey Part Number | HSEC8-130-01-L-PV-2-1-ND |
Manufacturer | |
Manufacturer Product Number | HSEC8-130-01-L-PV-2-1 |
Description | CONN EDGE DUAL FML 62POS 0.031 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 62 (60 + 2 Power) Position Female Connector Non Specified - Dual Edge Gold 0.031" (0.80mm) Black |
Datasheet | Datasheet |
EDA/CAD Models | HSEC8-130-01-L-PV-2-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Card Type | Non Specified - Dual Edge | |
Gender | Female | |
Number of Positions/Bay/Row | 30; 2 | |
Number of Positions | 62 (60 + 2 Power) | |
Card Thickness | 0.062" (1.57mm) | |
Number of Rows | 2 | |
Pitch | 0.031" (0.80mm) | |
Read Out | Dual | |
Features | Board Guide | |
Mounting Type | Surface Mount, Through Hole | |
Termination | Solder | |
Contact Material | Beryllium Copper | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Contact Type | Cantilever | |
Color | Black | |
Flange Feature | - | |
Operating Temperature | -55°C ~ 125°C | |
Material - Insulation | Liquid Crystal Polymer (LCP) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €7.95000 | €7.95 |
| 10 | €7.34300 | €73.43 |
| 25 | €6.94120 | €173.53 |
| 50 | €6.69040 | €334.52 |
| 100 | €5.93760 | €593.76 |
| Unit Price without VAT: | €7.95000 |
|---|---|
| Unit Price with VAT: | €9.54000 |

