
HSEC8-130-01-L-DV-A-BL | |
|---|---|
DigiKey Part Number | HSEC8-130-01-L-DV-A-BL-ND |
Manufacturer | |
Manufacturer Product Number | HSEC8-130-01-L-DV-A-BL |
Description | CONN EDGE DUAL FMALE 60POS 0.031 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 60 Position Female Connector Non Specified - Dual Edge Gold 0.031" (0.80mm) Black |
Datasheet | Datasheet |
EDA/CAD Models | HSEC8-130-01-L-DV-A-BL Models |
Category | Read Out Dual |
Manufacturer Samtec Inc. | Features Board Guide, Board Lock |
Series | Mounting Type Surface Mount |
Packaging Tray | Termination Solder |
Part Status Active | Contact Material Beryllium Copper |
Card Type Non Specified - Dual Edge | Contact Finish Gold |
Gender Female | Contact Finish Thickness 10.0µin (0.25µm) |
Number of Positions/Bay/Row 30 | Contact Type Cantilever |
Number of Positions 60 | Color Black |
Card Thickness 0.062" (1.57mm) | Operating Temperature -55°C ~ 125°C |
Number of Rows 2 | Material - Insulation Liquid Crystal Polymer (LCP) |
Pitch 0.031" (0.80mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 56 | €4.42464 | €247.78 |
| Unit Price without VAT: | €4.42464 |
|---|---|
| Unit Price with VAT: | €5.30957 |

