20 Position Female Connector Non Specified - Dual Edge Gold 0.031" (0.80mm) Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
20 Position Female Connector Non Specified - Dual Edge Gold 0.031" (0.80mm) Black
HSEC8-110-01-L-DV-A-K-TR
HSEC8-110-01-L-DV-A-K-TR
Samtec High Speed Edge Card Sockets

HSEC8-110-01-L-DV-A-K-TR

DigiKey Part Number
SAM13181TR-ND - Tape & Reel (TR)
SAM13181CT-ND - Cut Tape (CT)
SAM13181DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
HSEC8-110-01-L-DV-A-K-TR
Description
CONN EDGE DUAL FMALE 20POS 0.031
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
20 Position Female Connector Non Specified - Dual Edge Gold 0.031" (0.80mm) Black
Datasheet
 Datasheet
EDA/CAD Models
HSEC8-110-01-L-DV-A-K-TR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Read Out
Dual
Manufacturer
Samtec Inc.
Features
Board Guide, Locking Ramp
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Termination
Solder
Part Status
Active
Contact Material
Beryllium Copper
Card Type
Non Specified - Dual Edge
Contact Finish
Gold
Gender
Female
Contact Finish Thickness
10.0µin (0.25µm)
Number of Positions/Bay/Row
10
Contact Type
Cantilever
Number of Positions
20
Color
Black
Card Thickness
0.062" (1.57mm)
Operating Temperature
-55°C ~ 125°C
Number of Rows
2
Material - Insulation
Liquid Crystal Polymer (LCP)
Pitch
0.031" (0.80mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 616
Factory Stock: 2.450
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€3.06000€3.06
10€2.59700€25.97
25€2.43440€60.86
50€2.31820€115.91
100€2.20740€220.74
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
350€2.11626€740.69
700€1.80001€1,260.01
1.050€1.59356€1,673.24
Manufacturers Standard Package
Unit Price without VAT:€3.06000
Unit Price with VAT:€3.67200