
HSC8-060-02-30-DP | |
|---|---|
DigiKey Part Number | HSC8-060-02-30-DP-ND |
Manufacturer | |
Manufacturer Product Number | HSC8-060-02-30-DP |
Description | CONN MALE 60POS 0.031 GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 60 Position Male Connector Gold 0.031" (0.80mm) |
Datasheet | Datasheet |
EDA/CAD Models | HSC8-060-02-30-DP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Card Type | - | |
Gender | Male | |
Number of Positions/Bay/Row | - | |
Number of Positions | 60 | |
Card Thickness | 0.062" (1.57mm) | |
Pitch | 0.031" (0.80mm) | |
Read Out | - | |
Features | - | |
Mounting Type | - | |
Termination | - | |
Contact Material | Copper | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Contact Type | - | |
Color | - | |
Flange Feature | - | |
Operating Temperature | - | |
Material - Insulation | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €15.79000 | €15.79 |
| Unit Price without VAT: | €15.79000 |
|---|---|
| Unit Price with VAT: | €18.94800 |

