Image for HSC8-050-01-25-SE is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HSC8-050-01-25-SE

DigiKey Part Number
612-HSC8-050-01-25-SE-ND
Manufacturer
Manufacturer Product Number
HSC8-050-01-25-SE
Description
0.80 MM HIGH-SPEED RISER CARD
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
50 Position Male Connector Fits Female Edgecards Gold 0.031" (0.80mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Samtec Inc.
Series
Packaging
Bulk
Part Status
Active
Card Type
Fits Female Edgecards
Gender
Male
Number of Positions/Bay/Row
-
Number of Positions
50
Card Thickness
0.062" (1.57mm)
Pitch
0.031" (0.80mm)
Read Out
-
Features
-
Mounting Type
-
Termination
-
Contact Material
Copper
Contact Finish
Gold
Contact Finish Thickness
-
Contact Type
-
Color
-
Flange Feature
-
Operating Temperature
-
Material - Insulation
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€13.47000€13.47
Manufacturers Standard Package
Unit Price without VAT:€13.47000
Unit Price with VAT:€16.16400