Image for HPW-12-04-T-S-360-200-VS is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HPW-12-04-T-S-360-200-VS

DigiKey Part Number
612-HPW-12-04-T-S-360-200-VS-ND
Manufacturer
Manufacturer Product Number
HPW-12-04-T-S-360-200-VS
Description
.200" POWER BOARD STACKER
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
12 Position Header Spacer Connector 0.200" (5.08mm) Tin Surface Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Rows
1
Manufacturer
Samtec Inc.
Length - Post (Mating)
0.200" (5.080mm)
Series
Length - Stack Height
0.360" (9.144mm)
Packaging
Tube
Mounting Type
Surface Mount
Part Status
Active
Termination
Solder
Number of Positions
12
Contact Finish - Post (Mating)
Tin
Pitch
0.200" (5.08mm)
Color
Natural
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tube
QuantityUnit PriceExt Price
9€5.07556€45.68
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:€5.07556
Unit Price with VAT:€6.09067