
HPMC-103-01-T-D-04 | |
|---|---|
DigiKey Part Number | 612-HPMC-103-01-T-D-04-ND |
Manufacturer | |
Manufacturer Product Number | HPMC-103-01-T-D-04 |
Description | .100" SIGNAL/POWER COMBO TERMINA |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 10 (6 + 4 Power) position |
Datasheet | Datasheet |
Category | Fastening Type Push-Pull |
Mfr | Contact Length - Mating 0.230" (5.84mm) |
Series | Contact Length - Post 0.100" (2.54mm) |
Packaging Tube | Overall Contact Length 0.430" (10.92mm) |
Part Status Active | Contact Shape Square |
Connector Type | Contact Finish - Mating Tin |
Contact Type Male Pin | Contact Finish - Post Tin |
Number of Positions | Contact Material Phosphor Bronze |
Number of Positions Loaded All | Insulation Material Liquid Crystal Polymer (LCP) |
Style | Operating Temperature -55°C ~ 125°C |
Shrouding Unshrouded | Material Flammability Rating UL94 V-0 |
Mounting Type | Insulation Color Black |
Termination Solder | Voltage Rating 850VAC, 1200VDC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 19 | €3.18474 | €60.51 |
| Unit Price without VAT: | €3.18474 |
|---|---|
| Unit Price with VAT: | €3.82169 |

