
HLE-107-02-L-DV-BE-LC | |
|---|---|
DigiKey Part Number | SAM11324-ND |
Manufacturer | |
Manufacturer Product Number | HLE-107-02-L-DV-BE-LC |
Description | CONN RCPT 14POS 0.1 GOLD SMD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 14 Position Receptacle, Bottom Entry Connector 0.100" (2.54mm) Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | HLE-107-02-L-DV-BE-LC Models |
Category | Fastening Type Push-Pull |
Mfr | Contact Finish - Mating |
Series | Contact Finish Thickness - Mating 10.0µin (0.25µm) |
Packaging Tube | Insulation Color Black |
Part Status Active | Insulation Height 0.144" (3.66mm) |
Connector Type | Operating Temperature -55°C ~ 125°C |
Contact Type Female Socket | Contact Finish - Post Tin |
Style Board to Board | Features Board Lock |
Number of Positions | Current Rating (Amps) 4.1A per Contact |
Number of Positions Loaded All | Voltage Rating 400VAC |
Pitch - Mating | Insulation Material Liquid Crystal Polymer (LCP) |
Number of Rows 2 | Contact Shape Square |
Row Spacing - Mating 0.100" (2.54mm) | Contact Material Beryllium Copper |
Mounting Type Surface Mount | Base Product Number |
Termination |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €2.96000 | €2.96 |
| 10 | €2.51400 | €25.14 |
| 100 | €2.13680 | €213.68 |
| 500 | €1.90744 | €953.72 |
| 1.000 | €1.81647 | €1,816.47 |
| Unit Price without VAT: | €2.96000 |
|---|---|
| Unit Price with VAT: | €3.55200 |

