
HLE-103-02-L-DV-K-TR | |
|---|---|
DigiKey Part Number | SAM13985TR-ND - Tape & Reel (TR) SAM13985CT-ND - Cut Tape (CT) SAM13985DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HLE-103-02-L-DV-K-TR |
Description | CONN RCPT 6POS 0.1 GOLD SMD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 6 Position Receptacle Connector 0.100" (2.54mm) Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | HLE-103-02-L-DV-K-TR Models |
Category | Fastening Type Push-Pull |
Mfr | Contact Finish - Mating |
Series | Contact Finish Thickness - Mating 10.0µin (0.25µm) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Insulation Color Black |
Part Status Active | Insulation Height 0.144" (3.66mm) |
Connector Type | Operating Temperature -55°C ~ 125°C |
Contact Type Female Socket | Contact Finish - Post Tin |
Style Board to Board | Features Pick and Place |
Number of Positions | Current Rating (Amps) 4.1A per Contact |
Number of Positions Loaded All | Voltage Rating 400VAC |
Pitch - Mating | Insulation Material Liquid Crystal Polymer (LCP) |
Number of Rows 2 | Contact Shape Square |
Row Spacing - Mating 0.100" (2.54mm) | Contact Material Beryllium Copper |
Mounting Type Surface Mount | Base Product Number |
Termination |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.97000 | €1.97 |
| 10 | €1.67800 | €16.78 |
| 100 | €1.42590 | €142.59 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 825 | €1.08402 | €894.32 |
| 1.650 | €1.03231 | €1,703.31 |
| 2.475 | €1.00322 | €2,482.97 |
| 4.125 | €0.98801 | €4,075.54 |
| Unit Price without VAT: | €1.97000 |
|---|---|
| Unit Price with VAT: | €2.36400 |

