
HDWM-06-57-S-D-390-SM-P | |
|---|---|
DigiKey Part Number | 612-HDWM-06-57-S-D-390-SM-P-ND |
Manufacturer | |
Manufacturer Product Number | HDWM-06-57-S-D-390-SM-P |
Description | CONN HDR 12POS 0.05 STACK SMD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 12 Position Header Spacer Connector 0.050" (1.27mm) Gold Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | HDWM-06-57-S-D-390-SM-P Models |
Category | Length - Overall Pin 0.770" (19.558mm) |
Manufacturer Samtec Inc. | Length - Post (Mating) 0.380" (9.652mm) |
Series | Length - Stack Height 0.390" (9.906mm) |
Packaging Tube | Mounting Type Surface Mount |
Part Status Active | Termination Solder |
Number of Positions 12 | Contact Finish - Post (Mating) Gold |
Pitch 0.050" (1.27mm) | Contact Finish Thickness - Post (Mating) 30.0µin (0.76µm) |
Number of Rows 2 | Color Black |
Row Spacing 0.100" (2.54mm) | Base Product Number |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €2.92000 | €2.92 |
| Unit Price without VAT: | €2.92000 |
|---|---|
| Unit Price with VAT: | €3.50400 |

