
FW-48-05-G-D-340-290 | |
|---|---|
DigiKey Part Number | FW-48-05-G-D-340-290-ND |
Manufacturer | |
Manufacturer Product Number | FW-48-05-G-D-340-290 |
Description | CONN HDR 96POS 0.05 STACK SMD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 96 Position Header Spacer Connector 0.050" (1.27mm) Gold Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | FW-48-05-G-D-340-290 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Number of Positions | 96 | |
Pitch | 0.050" (1.27mm) | |
Number of Rows | 2 | |
Row Spacing | 0.050" (1.27mm) | |
Length - Overall Pin | 0.630" (16.002mm) | |
Length - Post (Mating) | 0.290" (7.366mm) | |
Length - Stack Height | 0.340" (8.636mm) | |
Length - Tail | - | |
Mounting Type | Surface Mount | |
Termination | Solder | |
Contact Finish - Post (Mating) | Gold | |
Contact Finish Thickness - Post (Mating) | 10.0µin (0.25µm) | |
Color | Black | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 9 | €11.94778 | €107.53 |
| Unit Price without VAT: | €11.94778 |
|---|---|
| Unit Price with VAT: | €14.33734 |

