
FW-27-04-G-D-385-166 | |
|---|---|
DigiKey Part Number | FW-27-04-G-D-385-166-ND |
Manufacturer | |
Manufacturer Product Number | FW-27-04-G-D-385-166 |
Description | CONN HDR 54POS 0.05 STACK T/H |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 54 Position Header Spacer Connector 0.050" (1.27mm) Gold Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | FW-27-04-G-D-385-166 Models |
Category | Length - Post (Mating) 0.166" (4.216mm) |
Manufacturer Samtec Inc. | Length - Stack Height 0.385" (9.779mm) |
Series | Length - Tail 0.090" (2.286mm) |
Packaging Tube | Mounting Type Through Hole |
Part Status Active | Termination Solder |
Number of Positions 54 | Contact Finish - Post (Mating) Gold |
Pitch 0.050" (1.27mm) | Contact Finish Thickness - Post (Mating) 10.0µin (0.25µm) |
Number of Rows 2 | Color Black |
Row Spacing 0.050" (1.27mm) | Base Product Number |
Length - Overall Pin 0.641" (16.281mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 17 | €5.47353 | €93.05 |
| Unit Price without VAT: | €5.47353 |
|---|---|
| Unit Price with VAT: | €6.56824 |

