
FW-25-05-F-D-440-180 | |
|---|---|
DigiKey Part Number | FW-25-05-F-D-440-180-ND |
Manufacturer | |
Manufacturer Product Number | FW-25-05-F-D-440-180 |
Description | CONN HDR 50POS 0.05 STACK SMD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 50 Position Header Spacer Connector 0.050" (1.27mm) Gold Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | FW-25-05-F-D-440-180 Models |
Category | Length - Overall Pin 0.620" (15.748mm) |
Manufacturer Samtec Inc. | Length - Post (Mating) 0.180" (4.572mm) |
Series | Length - Stack Height 0.440" (11.176mm) |
Packaging Tube | Mounting Type Surface Mount |
Part Status Active | Termination Solder |
Number of Positions 50 | Contact Finish - Post (Mating) Gold |
Pitch 0.050" (1.27mm) | Contact Finish Thickness - Post (Mating) 3.00µin (0.076µm) |
Number of Rows 2 | Color Black |
Row Spacing 0.050" (1.27mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 18 | €5.28611 | €95.15 |
| Unit Price without VAT: | €5.28611 |
|---|---|
| Unit Price with VAT: | €6.34333 |

