
FW-07-01-F-D-188-084 | |
|---|---|
DigiKey Part Number | FW-07-01-F-D-188-084-ND |
Manufacturer | |
Manufacturer Product Number | FW-07-01-F-D-188-084 |
Description | CONN HDR 14POS 0.05 STACK T/H |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 14 Position Header Spacer Connector 0.050" (1.27mm) Gold Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | FW-07-01-F-D-188-084 Models |
Category | Length - Post (Mating) 0.084" (2.134mm) |
Manufacturer Samtec Inc. | Length - Stack Height 0.188" (4.775mm) |
Series | Length - Tail 0.045" (1.143mm) |
Packaging Bulk | Mounting Type Through Hole |
Part Status Active | Termination Solder |
Number of Positions 14 | Contact Finish - Post (Mating) Gold |
Pitch 0.050" (1.27mm) | Contact Finish Thickness - Post (Mating) 3.00µin (0.076µm) |
Number of Rows 2 | Color Black |
Row Spacing 0.050" (1.27mm) | Base Product Number |
Length - Overall Pin 0.317" (8.052mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €2.29000 | €2.29 |
| Unit Price without VAT: | €2.29000 |
|---|---|
| Unit Price with VAT: | €2.74800 |

