
FTSH-140-01-L-DV-A | |
|---|---|
DigiKey Part Number | FTSH-140-01-L-DV-A-ND |
Manufacturer | |
Manufacturer Product Number | FTSH-140-01-L-DV-A |
Description | CONN HEADER SMD 80POS 1.27MM |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 80 position 0.050" (1.27mm) |
Datasheet | Datasheet |
EDA/CAD Models | FTSH-140-01-L-DV-A Models |
Category | Fastening Type Push-Pull |
Mfr | Contact Length - Mating 0.120" (3.05mm) |
Series | Insulation Height 0.099" (2.51mm) |
Packaging Tube | Contact Shape Square |
Part Status Active | Contact Finish - Mating Gold |
Connector Type | Contact Finish Thickness - Mating 10.0µin (0.25µm) |
Contact Type Male Pin | Contact Finish - Post Tin |
Pitch - Mating | Contact Material Phosphor Bronze |
Number of Positions | Insulation Material Liquid Crystal Polymer (LCP) |
Number of Rows 2 | Features Board Guide |
Row Spacing - Mating | Operating Temperature -55°C ~ 125°C |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Black |
Shrouding Unshrouded | Current Rating (Amps) 3.4A per Contact |
Mounting Type | Base Product Number |
Termination Solder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €4.97000 | €4.97 |
| 25 | €4.88320 | €122.08 |
| 50 | €4.56620 | €228.31 |
| 100 | €4.29210 | €429.21 |
| 250 | €4.13788 | €1,034.47 |
| 500 | €4.01794 | €2,008.97 |
| 1.000 | €3.75770 | €3,757.70 |
| Unit Price without VAT: | €4.97000 |
|---|---|
| Unit Price with VAT: | €5.96400 |


