
FTSH-113-01-G-DV-P-TR | |
|---|---|
DigiKey Part Number | 612-FTSH-113-01-G-DV-P-TR-ND - Tape & Reel (TR) 612-FTSH-113-01-G-DV-P-TRCT-ND - Cut Tape (CT) 612-FTSH-113-01-G-DV-P-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FTSH-113-01-G-DV-P-TR |
Description | CONN HEADER SMD 26POS 1.27MM |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 26 position 0.050" (1.27mm) |
Datasheet | Datasheet |
EDA/CAD Models | FTSH-113-01-G-DV-P-TR Models |
Category | Fastening Type Push-Pull |
Mfr | Contact Length - Mating 0.120" (3.05mm) |
Series | Insulation Height 0.099" (2.51mm) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Shape Square |
Part Status Active | Contact Finish - Mating Gold |
Connector Type | Contact Finish Thickness - Mating 10.0µin (0.25µm) |
Contact Type Male Pin | Contact Finish - Post Gold |
Pitch - Mating | Contact Material Phosphor Bronze |
Number of Positions | Insulation Material Liquid Crystal Polymer (LCP) |
Number of Rows 2 | Features Pick and Place |
Row Spacing - Mating | Operating Temperature -55°C ~ 125°C |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Black |
Shrouding Unshrouded | Current Rating (Amps) 3.4A per Contact |
Mounting Type | Contact Finish Thickness - Post 3.00µin (0.076µm) |
Termination Solder | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FTSH-113-01-L-DV-P-TR | Samtec Inc. | 483 | SAM13969CT-ND | €3.61000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €5.24000 | €5.24 |
| 10 | €4.44800 | €44.48 |
| 100 | €3.78070 | €378.07 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 375 | €3.23472 | €1,213.02 |
| 750 | €2.87053 | €2,152.90 |
| Unit Price without VAT: | €5.24000 |
|---|---|
| Unit Price with VAT: | €6.28800 |

