
FTE-172-01-G-DV | |
|---|---|
DigiKey Part Number | SAM1144-72-ND |
Manufacturer | |
Manufacturer Product Number | FTE-172-01-G-DV |
Description | CONN HEADER SMD 144POS 0.8MM |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 144 position 0.031" (0.80mm) |
Datasheet | Datasheet |
EDA/CAD Models | FTE-172-01-G-DV Models |
Category | Fastening Type Push-Pull |
Mfr | Contact Length - Mating 0.075" (1.90mm) |
Series | Insulation Height 0.055" (1.40mm) |
Packaging Bulk | Contact Shape Square |
Part Status Active | Contact Finish - Mating Gold |
Connector Type | Contact Finish Thickness - Mating 10.0µin (0.25µm) |
Contact Type Male Pin | Contact Finish - Post Gold |
Pitch - Mating | Contact Material Phosphor Bronze |
Number of Positions | Insulation Material Liquid Crystal Polymer (LCP) |
Number of Rows 2 | Operating Temperature -55°C ~ 125°C |
Row Spacing - Mating | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Insulation Color Black |
Style | Current Rating (Amps) 2.7A per Contact |
Shrouding Unshrouded | Contact Finish Thickness - Post 3.00µin (0.076µm) |
Mounting Type | Base Product Number |
Termination Solder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €26.45000 | €26.45 |
| 10 | €22.47900 | €224.79 |
| 100 | €19.10900 | €1,910.90 |
| Unit Price without VAT: | €26.45000 |
|---|---|
| Unit Price with VAT: | €31.74000 |







