
FSI-135-03-G-D-K | |
|---|---|
DigiKey Part Number | FSI-135-03-G-D-K-ND |
Manufacturer | |
Manufacturer Product Number | FSI-135-03-G-D-K |
Description | CONN STACKING 70POS SMD GOLD |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 70 Position Connector Stacking Compression Surface Mount Gold |
EDA/CAD Models | FSI-135-03-G-D-K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Type | Stacking Compression | |
Number of Positions | 70 | |
Pitch | 0.039" (1.00mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Pick and Place | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Mated Stacking Heights | - | |
Height Above Board | 0.118" (3.00mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 | €9.57600 | €143.64 |
| Unit Price without VAT: | €9.57600 |
|---|---|
| Unit Price with VAT: | €11.49120 |

