
FLE-107-01-G-DV-P-TR | |
|---|---|
DigiKey Part Number | SAM13859TR-ND - Tape & Reel (TR) SAM13859CT-ND - Cut Tape (CT) SAM13859DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FLE-107-01-G-DV-P-TR |
Description | CONN RCPT 14POS 0.05 GOLD SMD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 14 Position Receptacle Connector 0.050" (1.27mm) Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | FLE-107-01-G-DV-P-TR Models |
Category | Fastening Type Push-Pull |
Mfr | Contact Finish - Mating |
Series | Contact Finish Thickness - Mating 10.0µin (0.25µm) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Insulation Color Black |
Part Status Active | Insulation Height 0.172" (4.37mm) |
Connector Type | Operating Temperature -55°C ~ 125°C |
Contact Type Female Socket | Contact Finish - Post Gold |
Style Board to Board or Cable | Features Pick and Place |
Number of Positions | Current Rating (Amps) 2A per Contact |
Number of Positions Loaded All | Insulation Material Liquid Crystal Polymer (LCP) |
Pitch - Mating | Contact Shape Square |
Number of Rows 2 | Contact Material Phosphor Bronze |
Row Spacing - Mating 0.050" (1.27mm) | Contact Finish Thickness - Post 3.00µin (0.076µm) |
Mounting Type Surface Mount | Base Product Number |
Termination |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €2.55000 | €2.55 |
| 10 | €2.16600 | €21.66 |
| 100 | €1.84110 | €184.11 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 975 | €1.47883 | €1,441.86 |
| 1.950 | €1.35135 | €2,635.13 |
| 2.925 | €1.30672 | €3,822.16 |
| Unit Price without VAT: | €2.55000 |
|---|---|
| Unit Price with VAT: | €3.06000 |

