
FFSD-20-D-10.00-01-N-RW | |
|---|---|
DigiKey Part Number | FFSD-20-D-10.00-01-N-RW-ND |
Manufacturer | |
Manufacturer Product Number | FFSD-20-D-10.00-01-N-RW |
Description | .050 X .050 C.L. FEMALE IDC ASSE |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 40 Position Cable Assembly Rectangular Socket to Socket 0.833' (254.00mm, 10.00") |
Datasheet | Datasheet |
EDA/CAD Models | FFSD-20-D-10.00-01-N-RW Models |
Category | Pitch - Cable 0.025" (0.64mm) |
Manufacturer Samtec Inc. | Length 0.833' (254.00mm, 10.00") |
Series | Features Polarizing Key, Reverse Wiring |
Packaging Bulk | Color Gray, Ribbon |
Part Status Active | Shielding Unshielded |
Connector Type Socket to Socket | Cable Termination IDC |
Number of Positions 40 | Contact Finish Gold |
Number of Rows 2 | Contact Finish Thickness 10.0µin (0.25µm) |
Pitch - Connector 0.050" (1.27mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €18.40000 | €18.40 |
| 10 | €17.06600 | €170.66 |
| 25 | €15.92720 | €398.18 |
| 50 | €14.72020 | €736.01 |
| 100 | €13.24780 | €1,324.78 |
| Unit Price without VAT: | €18.40000 |
|---|---|
| Unit Price with VAT: | €22.08000 |

