
FFSD-10-D-43.30-01-N | |
|---|---|
DigiKey Part Number | FFSD-10-D-43.30-01-N-ND |
Manufacturer | |
Manufacturer Product Number | FFSD-10-D-43.30-01-N |
Description | .050 X .050 C.L. FEMALE IDC ASSE |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 20 Position Cable Assembly Rectangular Socket to Socket 3.61' (1.10m) |
Datasheet | Datasheet |
EDA/CAD Models | FFSD-10-D-43.30-01-N Models |
Category | Pitch - Cable 0.025" (0.64mm) |
Manufacturer Samtec Inc. | Length 3.61' (1.10m) |
Series | Features Polarizing Key |
Packaging Bulk | Color Gray, Ribbon |
Part Status Active | Shielding Unshielded |
Connector Type Socket to Socket | Cable Termination IDC |
Number of Positions 20 | Contact Finish Gold |
Number of Rows 2 | Contact Finish Thickness 10.0µin (0.25µm) |
Pitch - Connector 0.050" (1.27mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €17.09000 | €17.09 |
| 10 | €15.85100 | €158.51 |
| 25 | €14.78840 | €369.71 |
| 50 | €13.67480 | €683.74 |
| 100 | €12.30230 | €1,230.23 |
| Unit Price without VAT: | €17.09000 |
|---|---|
| Unit Price with VAT: | €20.50800 |






