Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

FFSD-10-D-42.00-01-F-N | |
|---|---|
DigiKey Part Number | FFSD-10-D-42.00-01-F-N-ND |
Manufacturer | |
Manufacturer Product Number | FFSD-10-D-42.00-01-F-N |
Description | .050 X .050 C.L. FEMALE IDC ASSE |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 20 Position Cable Assembly Rectangular Socket to Socket 3.50' (1.07m) |
Datasheet | Datasheet |
EDA/CAD Models | FFSD-10-D-42.00-01-F-N Models |
Category | Pitch - Cable 0.025" (0.64mm) |
Manufacturer Samtec Inc. | Length 3.50' (1.07m) |
Series | Features Polarizing Key |
Packaging Bulk | Color Gray, Ribbon |
Part Status Active | Shielding Unshielded |
Connector Type Socket to Socket | Cable Termination IDC |
Number of Positions 20 | Contact Finish Gold |
Number of Rows 2 | Contact Finish Thickness 3.00µin (0.076µm) |
Pitch - Connector 0.050" (1.27mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FFSD-10-D-41.00-01-N | Samtec Inc. | 0 | FFSD-10-D-41.00-01-N-ND | €16.72000 | Parametric Equivalent |
| FFSD-10-D-42.00-01-N | Samtec Inc. | 0 | FFSD-10-D-42.00-01-N-ND | €16.88000 | Parametric Equivalent |
| FFSD-10-D-42.00-01-S-N | Samtec Inc. | 0 | 612-FFSD-10-D-42.00-01-S-N-ND | €19.91000 | Parametric Equivalent |
| FFSD-10-D-43.00-01-N | Samtec Inc. | 0 | FFSD-10-D-43.00-01-N-ND | €17.04000 | Parametric Equivalent |
| FFSD-10-D-43.00-01-S-N | Samtec Inc. | 0 | FFSD-10-D-43.00-01-S-N-ND | €20.08000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €15.95000 | €15.95 |
| Unit Price without VAT: | €15.95000 |
|---|---|
| Unit Price with VAT: | €19.14000 |



