Parametric Equivalent
Parametric Equivalent

FFSD-10-D-09.20-01-N-SR | |
|---|---|
DigiKey Part Number | FFSD-10-D-09.20-01-N-SR-ND |
Manufacturer | |
Manufacturer Product Number | FFSD-10-D-09.20-01-N-SR |
Description | .050 X .050 C.L. FEMALE IDC ASSE |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 20 Position Cable Assembly Rectangular Socket to Socket 0.767' (233.68mm, 9.20") |
Datasheet | Datasheet |
EDA/CAD Models | FFSD-10-D-09.20-01-N-SR Models |
Category | Pitch - Cable 0.025" (0.64mm) |
Manufacturer Samtec Inc. | Length 0.767' (233.68mm, 9.20") |
Series | Features Polarizing Key, Strain Relief |
Packaging Bulk | Color Gray, Ribbon |
Part Status Active | Shielding Unshielded |
Connector Type Socket to Socket | Cable Termination IDC |
Number of Positions 20 | Contact Finish Gold |
Number of Rows 2 | Contact Finish Thickness 10.0µin (0.25µm) |
Pitch - Connector 0.050" (1.27mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FFSD-10-D-09.00-01-N-SR | Samtec Inc. | 0 | FFSD-10-D-09.00-01-N-SR-ND | €12.28000 | Parametric Equivalent |
| FFSD-10-D-09.00-01-S-N-SR | Samtec Inc. | 0 | FFSD-10-D-09.00-01-S-N-SR-ND | €15.08000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €12.32000 | €12.32 |
| Unit Price without VAT: | €12.32000 |
|---|---|
| Unit Price with VAT: | €14.78400 |

