
FFSD-06-D-60.00-01-N | |
|---|---|
DigiKey Part Number | FFSD-06-D-60.00-01-N-ND |
Manufacturer | |
Manufacturer Product Number | FFSD-06-D-60.00-01-N |
Description | CABLE ASSEM .05" 12POS 60" |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 12 Position Cable Assembly Rectangular Socket to Socket 5.00' (1.52m) |
Datasheet | Datasheet |
Category | Pitch - Cable 0.025" (0.64mm) |
Manufacturer Samtec Inc. | Length 5.00' (1.52m) |
Series | Features Polarizing Key |
Packaging Bulk | Color Gray, Ribbon |
Part Status Active | Shielding Unshielded |
Connector Type Socket to Socket | Cable Termination IDC |
Number of Positions 12 | Contact Finish Gold |
Number of Rows 2 | Contact Finish Thickness 10.0µin (0.25µm) |
Pitch - Connector 0.050" (1.27mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €18.23000 | €18.23 |
| Unit Price without VAT: | €18.23000 |
|---|---|
| Unit Price with VAT: | €21.87600 |

