
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
ESQ-130-49-G-D | |
|---|---|
DigiKey Part Number  | 612-ESQ-130-49-G-D-ND  | 
Manufacturer  | |
Manufacturer Product Number  | ESQ-130-49-G-D  | 
Description  | CONN SOCKET 60POS 0.1 GOLD PCB  | 
Manufacturer Standard Lead Time  | 4 Weeks  | 
Customer Reference  | |
Detailed Description  | 60 Position Elevated Socket Connector 0.100" (2.54mm) Through Hole Gold  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | ESQ-130-49-G-D Models | 
Product Attributes
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tube  | |
Part Status  | Active  | |
Connector Type  | ||
Contact Type  | Forked  | |
Style  | Board to Board  | |
Number of Positions  | ||
Number of Positions Loaded  | All  | |
Pitch - Mating  | ||
Number of Rows  | 2  | |
Row Spacing - Mating  | 0.100" (2.54mm)  | |
Mounting Type  | Through Hole  | |
Termination  | ||
Fastening Type  | Push-Pull  | |
Contact Finish - Mating  | ||
Contact Finish Thickness - Mating  | 20.0µin (0.51µm)  | |
Insulation Color  | Black  | |
Insulation Height  | 0.535" (13.60mm)  | |
Contact Length - Post  | 0.380" (9.65mm)  | |
Operating Temperature  | -55°C ~ 125°C  | |
Material Flammability Rating  | UL94 V-0  | |
Contact Finish - Post  | Gold  | |
Mated Stacking Heights  | -  | |
Ingress Protection  | -  | |
Features  | -  | |
Current Rating (Amps)  | 5.7A per Contact  | |
Voltage Rating  | 550VAC  | |
Applications  | -  | |
Insulation Material  | Liquid Crystal Polymer (LCP)  | |
Contact Shape  | Square  | |
Contact Material  | Phosphor Bronze  | |
Contact Finish Thickness - Post  | 3.00µin (0.076µm)  | |
Base Product Number  | 
Available To Order
Factory Stock: 40
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Quantity
All prices are in EUR
Tube
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 7 | €11.35571 | €79.49 | 
| Unit Price without VAT: | €11.35571 | 
|---|---|
| Unit Price with VAT: | €13.62685 | 

