Image for ERM8-013-01-L-D-RA-DS-K-TR is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERM8-013-01-L-D-RA-DS-K-TR

DigiKey Part Number
ERM8-013-01-L-D-RA-DS-K-TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ERM8-013-01-L-D-RA-DS-K-TR
Description
CONN DIFF ARRAY PLUG 26P R/A SMD
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
26 Position Connector Differential Pair Array, Male Surface Mount, Right Angle Gold
Datasheet
 Datasheet
EDA/CAD Models
ERM8-013-01-L-D-RA-DS-K-TR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Rows
2
Manufacturer
Samtec Inc.
Mounting Type
Surface Mount, Right Angle
Series
Features
Board Guide, Pick and Place
Packaging
Tape & Reel (TR)
Contact Finish
Gold
Part Status
Active
Contact Finish Thickness
10.0µin (0.25µm)
Connector Type
Differential Pair Array, Male
Height Above Board
0.246" (6.25mm)
Number of Positions
26
Base Product Number
Pitch
0.031" (0.80mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
200€4.85580€971.16
Manufacturers Standard Package
Unit Price without VAT:€4.85580
Unit Price with VAT:€5.82696